14-56-8240
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.76µm Gold (Au), 24 Circuits
Enhance your connectivity with our versatile IDC Ribbon Cable Connector, designed for efficient signal transfer in a variety of applications. Featuring a durable black housing and gold-plated contact mating area, this connector ensures reliable performance and longevity. With 24 contacts loaded on a 2.54mm pitch, it accommodates 22 AWG wire with ease. UL and CSA certified, it meets stringent quality standards, while its vertical mount angle and stackable design offer flexibility in installation. Whether you're working with ribbon cable or discrete wire, this connector, with a polarized mating feature, guarantees a secure and accurate connection every time. Trust in its proven functionality, even in demanding environments, thanks to its robust construction and operating temperature range. RoHS compliant, it also prioritizes environmental responsibility without compromising on performance. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-8240 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014568240 |
SKU: | MOL14-56-8240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |