| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0046 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600046 704000493 |
| SKU: | MOL14-60-0046 |
14-60-0046
| Heilind Number: | MOL14-60-0046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0046 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 4 Circuits
More >>Specifications
Detailed Description
Introducing our versatile black housing connector from the 70400 series, designed for efficient signal transmission in various applications. With a low amperage of 3A and a maximum voltage of 250V, this connector is suitable for both ribbon cable and discrete wire connections. Its vertical mount angle and stackable design offer flexibility in PCB assembly. Constructed with durable polyester alloy and phosphor bronze contacts plated with tin, it ensures reliable performance in a wide temperature range from -40°C to 105°C. Polarized for easy mating, with a locking feature for secure connections, this connector is ideal for industrial and electronic devices. Compliant with UL and CSA certification, it guarantees quality and safety. Upgrade your connectivity solutions with this essential component.

