14-60-0102

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81

Part Aliases: Molex 0014600102   Molex A-70400-0149  
Experience seamless connectivity with our black IDC Ribbon Cable Connector, part of the 70400 - SL series. Designed for optimal performance, this connector features a 2.54 mm pitch, accommodating up to 10 contacts for efficient data transmission. The housing, crafted from durable polyester alloy, ensures reliability in a wide operating temperature range from -40 to 105 °C. With solderless IDT or Pierce termination options, installation is quick and hassle-free. Its vertical mount angle and stackable design offer versatility in various applications. UL and CSA agency certifications guarantee quality and safety compliance, making it a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-60-0102
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014600102 A-70400-0149
SKU:MOL14-60-0102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: