14-60-0157

Heilind Number:MOL14-60-0157
Manufacturer:Molex
Manufacturer Number:14-60-0157
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-60-0157
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:15
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014600157
SKU:MOL14-60-0157

Detailed Description

Enhance your connectivity with this versatile black housing component, part of the 70400-SL series. Designed for efficient power transfer, it features a 3A amperage and 250V voltage rating. With a single row of 15 contacts, termination is made easy with IDT or Pierce methods. Crafted from durable polyester alloy and phosphor bronze, it ensures reliability in various applications. Its 2.54mm pitch and vertical mount angle offer seamless integration, while its UL and CSA certifications guarantee quality and safety. Suitable for use with ribbon cables or discrete wires, this component is stackable and polarized for convenience. With a contact mating area plated with tin and a flame-retardant design, it meets industry standards for performance and durability. Upgrade your connectivity solutions with this essential component.