| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0225 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600225 |
| SKU: | MOL14-60-0225 |
14-60-0225
Specifications
Detailed Description
Elevate your connectivity with this versatile black housing component, a crucial addition to the 70400 series. Boasting a durable polyester alloy construction, it ensures reliable performance in a variety of applications. Featuring a single row design with 22 contacts, it offers seamless integration with ribbon cables and discrete wires. With a pitch of 2.54mm and IDC or Pierce termination options, installation is a breeze. Certified for quality and safety with LR19980 and E29179 agency approvals, it guarantees peace of mind. Whether used in industrial machinery or consumer electronics, this housing is a must-have for any project requiring secure and efficient connections. Rest easy knowing that it complies with RoHS standards, making it an environmentally conscious choice. Explore the possibilities with this essential connector component.

