| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0239 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600239 |
| SKU: | MOL14-60-0239 |
14-60-0239
Specifications
Detailed Description
Enhance connectivity with our black SL series housing, designed for efficient power transmission. With a low amperage of 1.8 A and a voltage rating of 250 V, this component ensures reliable performance. Featuring 23 contacts for ribbon cable or discrete wire termination, it offers versatility in various applications. The vertical mount angle and stackable design optimize space utilization on PCBs. Constructed with durable polyester alloy and phosphor bronze contact material, it guarantees long-lasting, secure connections. Compliant with UL and CSA standards, it meets stringent quality requirements. Ideal for IDC ribbon cable connections, this housing is a vital component in electronic assemblies. (One paragraph)

