| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1072 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601072 70400-0426 |
| SKU: | MOL14-60-1072 |
14-60-1072
Specifications
Detailed Description
Enhance connectivity with our black SL housing, designed for accommodating ribbon cable and discrete wire assemblies. Featuring a vertical mount angle and IDT or Pierce termination method, this component ensures secure and efficient contact. With a pitch of 2.54mm and 7 loaded contacts, it offers versatility for various applications. Constructed with a durable polyester alloy and phosphor bronze contact material, it guarantees reliable performance in a wide operating temperature range. UL and CSA certified, it meets stringent quality standards for peace of mind. RoHS compliant and stackable, it's an eco-friendly and space-saving solution for your connectivity needs. Pair it with SL Link:70004 Interim Clip (Single Row) or Link:70013 Interim Clip (Dual Row) for added functionality. Perfect for use in FFC, FPC, and IDC ribbon cable assemblies.

