| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 146153-1300 |
| Part Aliases: | 1461531300 |
| SKU: | MOL146153-1300 |
146153-1300
| Heilind Number: | MOL146153-1300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 146153-1300 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Wi-Fi 6E Flex Cabled Balanced Antenna, 9.00mm Width, 300.00mm Cable Length, Compatible with I-PEX MHF4 Connectors
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 146153-1250 | Wi-Fi 6E Flex Cabled Balanced Antenna, 9.00mm Width, 250.00mm Cable Length, Compatible with I-PEX MHF4 Connectors | ![]() |


