Availability | ||
---|---|---|
Immediate Shipment: | 750 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 133 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $1.98491 E | $1.98 |
100: | $1.66985 E | $166.98 |
240: | $1.61847 E | $388.43 |
480: | $1.59394 E | $765.09 |
750: | $1.59394 E | $1,195.46 |
750+: | 800.400.7041 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 146186-0100 |
Part Aliases: | 1461860100 |
SKU: | MOL146186-0100 |
Series: | 146186 |
Function: | Signal |
Product Name: | 2.4/5GHz GPS-Wi-Fi Antenna |
Net Weight: | 0.894/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |