148028-6002
MX150 Male Connector, Panel Mount, Dual Row, 6 Circuits, Polarization B, Light Gray Housing, Silicone Gasket
Easily integrate power connections with our MX150 Male Connector. Designed for panel mounting, this plug features a dual-row configuration with 6 circuits, ensuring efficient power transmission. The light gray housing, constructed from durable nylon, is complemented by a silicone gasket for enhanced protection. With polarization B and keying for secure mating, this connector guarantees reliable performance in a wide operating temperature range from -40 to 125°C. Perfect for wire-to-wire applications, it offers a secure lock to the mating part, ensuring stability in use. RoHS compliant and engineered for longevity, the MX150 Male Connector is a dependable choice for various industrial settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 148028-6002 |
Color: | Gray (Light) |
Series: | 148028 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 1480286002 |
SKU: | MOL148028-6002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. |
Download |