148028-6003

MX150 Male Connector, Panel Mount, Dual Row, 6 Circuits, Polarization C, Dark Gray Housing, Silicone Gasket

Enhance your power connections with our MX150 Male Connector, designed for reliable performance in demanding environments. Featuring a panel-mount design with dual rows and 6 circuits, this connector ensures secure and efficient power transfer. The dark gray housing, along with a silicone gasket, offers durability and protection. With keying and polarization features, it guarantees proper mating, while the nylon construction withstands rugged use. Operating in a temperature range, this connector is suitable for various applications. Trust in its quality and compatibility with MX150 Female Connectors for seamless connectivity. RoHS compliant, it meets environmental standards. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 148028-6003
Color: Gray (Dark)
Series: 148028 - MX150
Connector Type: MX150
Gender: Plug
Number of Contacts: 6
Number of Rows: 2
Pitch: 3.5 mm
Material: Nylon
Keying: Yes
Polarization: C
Packaging: Tray
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: Link:33472 3.50mm Pitch MX150 Sealed Female Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 1480286003
SKU: MOL148028-6003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2024 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN Download
12/15/2023 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET.
Download