148028-6004

MX150 Male Connector, Panel Mount, Dual Row, 6 Circuits, Polarization D, Stone Gray Housing, Silicone Gasket

Enhance your panel assembly with the MX150 Male Connector, a reliable dual-row solution for power applications. Featuring 6 circuits and a sturdy nylon construction in a sleek stone gray housing, this connector ensures secure and efficient connectivity. With polarization D and a silicone gasket for added protection, it offers peace of mind in various environments. Designed for panel mounting, it guarantees easy installation and a secure fit. Compliant with RoHS standards, it's a sustainable choice for your connector needs. Upgrade your setup with the MX150 and experience seamless power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 148028-6004
Color: Stone Gray
Series: 148028 - MX150
Connector Type: MX150
Gender: Plug
Number of Contacts: 6
Number of Rows: 2
Pitch: 3.5 mm
Material: Nylon
Keying: Yes
Polarization: D
Packaging: Tray
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: Link:33472 3.50mm Pitch MX150 Sealed Female Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 1480286004
SKU: MOL148028-6004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2024 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN Download
12/15/2023 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET.
Download