15-04-5164

2.54mm SL Interim Clip, 16 Circuits, Polarized

Part Aliases: Molex 0015045164   Molex 70013-1016  
Upgrade your connectivity with our black Interim Clip for SL connectors in the 70013 series. Made of durable polyester, this component features 16 contacts in 2 rows for seamless integration into your PCB setup. Designed for easy installation, it comes with polarized mating and a locking mechanism for added security. Certified by CSA and UL for quality assurance, it also meets RoHS compliance standards. Perfect for PCB Pin Headers, it ensures reliable performance in your electronic devices. Individually packaged for convenience, this clip is a must-have for any professional or DIY project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5164
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:16
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:16
Polarized to Mate:Yes
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045164 70013-1016
SKU:MOL15-04-5164

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download