15-04-5181
2.54mm SL Interim Clip, 18 Circuits
Enhance your PCB connectivity with this sleek black SL connector from our 70013 series. Crafted from durable polyester, it features 18 contacts arranged in two rows for efficient signal transmission. The included Interim Clip ensures secure fastening, while meeting material flammability standards for added safety. Certified by CSA and UL, it guarantees high performance and reliability. Designed for easy assembly, this RoHS-compliant connector is a must-have for your electronic projects. Explore seamless integration with our range of PCB Pin Headers and elevate your connection game.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5181 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 18 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045181;70013-0018 |
SKU: | MOL15-04-5181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |