43025-1400
Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connectivity with this Micro-Fit 3.0 Receptacle Housing. Featuring a dual-row design with 14 circuits, it ensures efficient performance in various applications. Crafted from UL 94V-0 compliant, low-halogen black nylon, this housing guarantees both durability and safety. With a pitch of 3mm, it offers precise and secure connections. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Its polarized mating feature and lock to mating part capability provide added reliability. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this housing is an essential component for your connector system. Upgrade your setup with the Micro-Fit 3.0 Receptacle Housing and experience seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-1400 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430251400 |
SKU: | MOL43025-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
08/01/2012 | Due to the construction of new molds, production will cease in Lincoln, Nebraska and will transfer to Shanghai, China. Parts affected are listed on the attached chart. | Download |