15-04-5281

2.54mm SL Interim Clip, 28 Circuits

Part Aliases: Molex 0015045281   Molex 70013-0028  
Enhance the connectivity of your electronic devices with this sleek SL connector from our 70013 series. Designed for optimal performance, this black polyester component boasts 28 contacts and features a convenient two-row layout. The included Interim Clip ensures secure attachment, while its UL and CSA certifications guarantee compliance with industry standards. Each connector is carefully packaged in a bag for protection during transport. With easy mating and RoHS compliance, this connector is a reliable choice for your PCB assembly needs. Upgrade your setup today with this essential component, perfect for various applications in the tech industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5281
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:28
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:28
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045281 70013-0028
SKU:MOL15-04-5281

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Product Change Notice Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Product Change Notice Download