15-04-5104

2.54mm SL Interim Clip, 10 Circuits, Polarized

Part Aliases: Molex 0015045104   Molex 70013-1010  
Enhance your PCB connectivity with our Interim Clip, designed for seamless integration in electronic assemblies. Crafted from durable black polyester, this component guarantees reliable performance and longevity. Featuring a dual-row configuration with 10 SL contacts, it ensures efficient signal transmission. Engineered for convenience, it is polarized to mate easily with corresponding connectors. Its secure locking mechanism further enhances stability in high-vibration environments. Compliant with RoHS standards, this clip offers a sustainable solution for your connectivity needs. Explore our range of PCB connectors to discover more essential components for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5104
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:10
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Number of Contacts Loaded:10
Polarized to Mate:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045104 70013-1010
SKU:MOL15-04-5104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download