| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0006 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670006 D-950-10 |
| SKU: | MOL19067-0006 |
19067-0006
| Heilind Number: | MOL19067-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire. Designed for efficiency, this terminal features a stud size 10 (M5) for secure attachment. Its crimp or compression termination method ensures reliable performance. Constructed with Nylon (PA) insulation material, it meets flammability standards for safety. The contact plating with tin offers durability, while the closed barrel type guarantees a secure fit. With UL and CSA certifications, you can trust in its quality. Embrace seamless connectivity with this RoHS-compliant terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 16-02-0088 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19008-0063 | Flag Krimptite Quick Disconnect, Female, for 10-12 (3.30 to 5.00mm?) Wire, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0049 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19067-0039 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0237 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0412 | Compression Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 5/16 (M8), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 56134-9000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


