15-06-0240
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits
Enhance your power connectivity with this Mini-Fit BMI Receptacle Housing. Featuring a 4.20mm pitch and dual-row design, it ensures secure and efficient connections. Crafted from PA Polyamide Nylon 6/6 with UL 94V-2 certification, this housing guarantees durability and safety. With 24 circuits, it's ideal for various applications. The natural color blends seamlessly, while the panel mount ears offer convenient installation. Operating in a wide temperature range from -40 to 105 °C, it's reliable in diverse environments. Certified by CSA and UL, this housing meets stringent quality standards. Whether for wire-to-wire or wire-to-board connections, its versatility makes it a must-have component in your setup. Rest assured of its compliance with RoHS regulations. Upgrade your connector system with this high-performance Mini-Fit BMI housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-06-0240 |
Color: | Natural |
Series: | 42474 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015060240;42474-2411 |
SKU: | MOL15-06-0240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |
06/30/2014 | GCM 10634777 - New, Modified, Or Replacement Tooling. The mold that makes 42474 housings is worn beyond repair and is being replaced by a new mold. | Download |