47950-2011

WIFI 2.4/5G STAND ALONE 1

Part Aliases: Molex 0479502011  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47950-2011
Part Aliases:0479502011
SKU:MOL47950-2011
Series:47950
Function:Signal
Product Name:2.4GHz SMD Stand Alone
Net Weight:0.960/g
Thickness:0.10mm
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -10 dB / < -9 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: