| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6041 |
| Color: | Natural |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015246041 A-42440-0411 |
| SKU: | MOL15-24-6041 |
15-24-6041
| Heilind Number: | MOL15-24-6041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-6041 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 UL 94V-2, Tin (Sn) Plating, without Drain Holes
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Header. This vertical, dual-row connector features a 4.20mm pitch, ideal for secure through-hole termination. With 4 circuits and a 13A amperage rating, it ensures reliable power transmission. The PA Polyamide Nylon 6/6 construction with UL 94V-2 certification guarantees durability and safety. Its tin plating offers excellent conductivity, suitable for voltage levels up to 600V. Featuring a snap-in plastic peg PCB lock and straight body orientation, installation is a breeze. With its high operating temperature range (-40 to 105 °C) and compliance with RoHS standards, it's perfect for various applications. Trust in the quality and performance of our Mini-Fit BMI Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

