15-24-6063
Mini-Fit BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Select Gold (Au) Plating
Enhance your PCB connectivity with our Mini-Fit BMI Header. Featuring a dual-row, right-angle design with a snap-in plastic peg, this connector ensures secure integration. With six circuits and PA Polyamide Nylon 6/6 construction, it offers durability and reliability. The UL 94V-0 rating guarantees safety, while the select gold plating ensures optimal conductivity. Operating at up to 600V and 13A, it's suitable for various applications. Its through-hole termination method and brass contact material provide robust performance. Designed for easy PCB assembly, it's polarized and includes PCB retention and locator features. The right-angle orientation and 4.2mm pitch make it versatile for different setups. With RoHS compliance and high-quality construction, this connector is a dependable choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-24-6063 |
Color: | Natural (White) |
Series: | 42404 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.8 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Partial |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015246063;42404-06B5 |
SKU: | MOL15-24-6063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
07/16/2014 | GCM 10646364 - New, Modified, Or Replacement Tooling. The mold that was used to make 6 Ckt blind mate housing series 42404 has reached end of life and is no longer able to make product. To allow production to continue a new mold has been build and will be placed into service. | Download |