15-24-6100

Heilind Number:MOL15-24-6100
Manufacturer:Molex
Manufacturer Number:15-24-6100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-24-6100
Color:Natural
Series:42404 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0015246100 A-42404-10A1
SKU:MOL15-24-6100

Detailed Description

Elevate your PCB connectivity with our Mini-Fit BMI Header. This dual-row, right-angle connector features a secure snap-in plastic peg lock for added stability. With 10 circuits and a durable construction of PA Polyamide Nylon 6/6, it ensures reliable performance. The tin plating offers excellent conductivity, while the 4.2mm pitch accommodates high-density layouts. Rated for 13A and 600V, it's suitable for a wide range of applications. Its through-hole termination and PCB locator make installation easy, and with operating temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. RoHS compliant and UL certified, this connector guarantees both quality and environmental responsibility. Perfect for board-to-board or wire-to-board connections, it's an essential component for your electronic projects.