15-24-6141

Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes

Part Aliases: Molex 0015246141   Molex A-42440-1411  
Introducing our Mini-Fit BMI Header, a high-performance connector designed for PCB applications. With a 4.20mm pitch and dual-row configuration, this header offers reliable connectivity for 14 circuits. Crafted from PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures durability and safety. The Tin (Sn) plating guarantees efficient signal transmission, while the straight body orientation and vertical termination method provide easy installation. Featuring a contact material of Brass, it supports an amperage of up to 13A and a voltage rating of 600V. With a wide operating temperature range of -40 to 105°C, it is suitable for various environments. This connector is ideal for Board to Board or Wire to Board applications, with LR19980 and E29179 certifications ensuring quality and compliance. RoHS compliant and offering features like PCB locking, polarization, and PCB retention, it is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-24-6141
Color:Natural
Series:42440 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Tail Length:3.56 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:0015246141 A-42440-1411
SKU:MOL15-24-6141

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/27/2023513283 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is going to add additional tooling to meet
the current and future demands of the product referenced below. There will be no changes in fit, form or
function from additional tooling when compared to the existing tooling.
Download
01/19/2015GCM 10653987 - Supplier Change.Download