| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6180 |
| Color: | Natural |
| Series: | 42404 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015246180 A-42404-18A1 |
| SKU: | MOL15-24-6180 |
15-24-6180
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Header, designed for dual-row configurations in a right-angle orientation. Featuring a convenient snap-in plastic peg PCB lock, this header ensures secure and reliable connections for your electronic components. With 18 circuits and durable PA Polyamide Nylon 6/6 construction meeting UL 94V-2 standards, it offers robust performance in demanding environments. The tin plating on brass contacts provides efficient signal transmission, with a 4.2mm pitch and 13A amperage rating suitable for various applications. Operating at up to 600V and -40 to 105°C, it guarantees versatility and reliability. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is the ideal choice for your interconnect needs, offering RoHS compliance for environmentally-conscious projects. Upgrade your design with this high-quality connector, ensuring seamless connectivity and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2026 | 517777 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding (molds & presses) from Lincoln 3104 to Nogales 3105 over the next 30 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 07/01/2017 | 502703 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

