15-24-7063
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80?m Gold (Au), UL 94V-0, 6 Circuits
Easily connect power circuits with our Mini-Fit BMI Receptacle Header. Designed for reliability, this dual-row connector features a 4.20mm pitch and straight body orientation, with snap-in plastic pegs for secure mounting. With a contact material of brass and gold plating, it ensures efficient power transmission, rated for 9A and 600V AC/DC. UL 94V-0 compliant and meeting RoHS standards, it guarantees safety and environmental responsibility. Suitable for through-hole termination on PCBs, it offers vertical orientation with polarization for easy mating. With a wide operating temperature range and high durability, it's ideal for various industrial applications, providing 6 circuits for seamless connectivity. Trust in the quality and performance of our Mini-Fit BMI connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-24-7063 |
Color: | Natural |
Series: | 42385 - Mini-Fit BMI |
Amperage: | 9 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015247063;42385-06B2 |
SKU: | MOL15-24-7063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |