15-24-7103
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80?m Gold (Au), UL 94V-0, 10 Circuits
Introducing the Mini-Fit BMI Receptacle Header, a versatile component for power applications. With a 4.20mm pitch and dual-row design, it offers efficient connectivity in a straight orientation. Featuring snap-in plastic pegs for secure PCB mounting, this header is designed for durability and ease of installation. The contact material is brass with 0.80μm gold plating, ensuring reliable signal transmission. UL 94V-0 rated for safety, it can handle up to 9A and 600V AC/DC. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. This RoHS-compliant header is perfect for board-to-board connections in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-24-7103 |
Color: | Natural |
Series: | 42385 - Mini-Fit BMI |
Amperage: | 9 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015247103;42385-10B2 |
SKU: | MOL15-24-7103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |