| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-7160 |
| Color: | Natural |
| Series: | 42385 - Mini-Fit BMI |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015247160 42385-16A1 |
| SKU: | MOL15-24-7160 |
15-24-7160
Specifications
Detailed Description
Introducing the Mini-Fit BMI Receptacle Header, a versatile component for your PCB connection needs. With a 4.20mm pitch and dual-row design, this header offers efficient power transmission in a compact form. Featuring snap-in plastic pegs for secure assembly, it ensures reliable performance. The post is plated with 2.54μm Tin (Sn) for enhanced conductivity, meeting UL 94V-2 standards for safety. With 16 circuits and a 9A amperage rating, it is suitable for various applications. Crafted from durable nylon and brass materials, it guarantees longevity even in demanding environments. Its straight body orientation and vertical mounting option make it easy to integrate into your design. Whether for power or signal transmission, this Mini-Fit BMI header delivers high performance and compliance with RoHS regulations. Perfect for use in board-to-board connections, it offers a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

