| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-7242 |
| Color: | Natural |
| Series: | 42385 - Mini-Fit BMI |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015247242 42385-24A2 |
| SKU: | MOL15-24-7242 |
15-24-7242
Specifications
Detailed Description
Easily integrate power connections with our Mini-Fit BMI Receptacle Header. Featuring a 4.20mm pitch and dual-row design, this vertical header ensures efficient PCB assembly. With snap-in plastic pegs for secure installation, it offers 24 circuits for versatile connectivity. The contact material is brass with a 0.80μm gold (Au) plating, meeting UL 94V-2 standards for safety. Operating at up to 600V AC/DC and 9A, it's suitable for power applications. Constructed with durable nylon and suitable for temperatures ranging from -40 to 105°C, this header guarantees reliable performance. Designed for through-hole termination, it's easy to solder in place. Compliant with RoHS standards, it's an environmentally friendly choice for your projects. Perfect for board-to-board connections, it's a vital component for your PCB assembly needs.

