| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-28-6142 |
| Color: | Natural (White) |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015286142 A-42440-1422 |
| SKU: | MOL15-28-6142 |
15-28-6142
Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit BMI Header, featuring a 4.20mm pitch and dual-row design for efficient power delivery. This vertical header boasts 14 circuits, crafted from PA Polyamide Nylon 6/6 with UL 94V-0 certification for superior safety. Select Gold (Au) plating ensures reliable signal transmission, while a snap-in plastic peg PCB lock secures the connection. With a 13A amperage and 600V voltage rating, this header is designed for high-performance applications. The through-hole termination method and straight body orientation make for easy installation, while the tray packaging keeps components organized. Operating in a wide temperature range of -40 to 105°C, this header is suitable for diverse environments. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for board-to-board or wire-to-board connections, our Mini-Fit BMI Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2026 | 517777 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding (molds & presses) from Lincoln 3104 to Nogales 3105 over the next 30 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 07/27/2023 | 513283 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is going to add additional tooling to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||

