15-31-1023
4.80mm Pitch Wire-to-Wire Plug Housing, 2 Circuits
Enhance your power connections with this natural Nylon Plug Housing, featuring two contacts in a single row for efficient performance. With a 4.8mm pitch and operating temperature range of -40 to 105°C, it ensures reliable functionality even in demanding environments. Its durable construction meets stringent material flammability standards, offering peace of mind. Designed for wire-to-wire connectivity, this housing is UL and CSA certified, guaranteeing quality and safety. Ideal for various circuit applications, it is RoHS compliant, making it an environmentally friendly choice. Elevate your connectivity solutions with this versatile Pin & Socket Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-31-1023 |
Color: | Natural |
Series: | 5025 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4.8 mm |
Material: | Nylon |
Number of Ports: | 1 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.80mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015311023;5025-02P1 |
SKU: | MOL15-31-1023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |