| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1033 |
| Series: | 5025 |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.8 mm |
| Number of Ports: | 1 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311033 5025-03P1 |
| SKU: | MOL15-31-1033 |
15-31-1033
Specifications
Detailed Description
Experience seamless power connectivity with our high-quality Wire to Wire Connector. Designed for efficiency, this connector features a polarized mating system, ensuring secure and accurate assembly. With three contacts in a single row, it offers reliable power transmission, meeting stringent UL and CSA standards for safety and performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. RoHS compliant and crafted with durable materials, this connector guarantees longevity and environmental responsibility. Perfect for power circuitry, it's a must-have component for any professional setup.

