15-31-1043

4.80mm Pitch Wire-to-Wire Plug Housing, 4 Circuits

Part Aliases: Molex 0015311043   Molex 5025-04P1  
Enhance your wire-to-wire connectivity with this 5025 series connector, featuring a convenient 4.8mm pitch for easy installation. With four contacts in a single row, it provides efficient power transmission in various applications. Crafted for durability, it meets stringent flammability standards and operates reliably in temperatures ranging from -40 to 105°C. This polarized connector ensures secure mating, while its UL and CSA certifications guarantee quality and safety. Perfect for power circuit applications, it offers seamless integration and is RoHS compliant for environmentally conscious projects. Elevate your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-31-1043
Series:5025
Gender:Plug
Number of Contacts:4
Number of Rows:1
Pitch:4.8 mm
Number of Ports:1
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:4.80mm
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0015311043 5025-04P1
SKU:MOL15-31-1043

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: