15-31-1091
4.80mm Pitch Wire-to-Wire Plug Housing, 9 Circuits, Natural
Enhance your power connections with our durable and reliable 5025 series Nylon Plug Housing, designed for seamless panel mounting. With nine gold-plated contacts spread across three rows, this connector ensures efficient signal transmission. Engineered for versatility, it accommodates wire-to-wire applications and boasts CSA and UL certifications for quality assurance. Operating flawlessly in extreme temperatures from -40 to 105 °C, it's ideal for various industrial settings. RoHS compliant and featuring polarized mating, this connector guarantees safety and performance. Upgrade your power panel with this essential component, packaged for convenience in a bag.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-31-1091 |
Color: | Natural |
Series: | 5025 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 4.8 mm |
Material: | Nylon |
Number of Ports: | 1 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.80mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015311091;5025-09P |
SKU: | MOL15-31-1091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |