| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1096 |
| Color: | Natural |
| Series: | 5219 - Standard .093" |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 6.7 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311096 A521909B |
| SKU: | MOL15-31-1096 |
15-31-1096
Specifications
Detailed Description
Enhance your electronic connections with this Standard .093" PCB Pin Header, part of the 5219 series. Designed for vertical orientation with straight body orientation, it features 9 contacts in 3 rows, allowing for efficient signal transmission. With a pitch of 6.7 mm and termination through hole, it offers reliable performance in various applications. Constructed with durable nylon material and plated with tin, it ensures longevity and optimal conductivity. Certified for UL safety standards, it can handle voltage up to 600 V and amperage of 9 A. Ideal for wire-to-board connections, this header is RoHS compliant and suitable for lead-free soldering processes, making it an eco-friendly choice for your projects. Packaged in a convenient bag, it's ready for easy installation on PCBs with 1.6 mm thickness. Explore its versatility in your designs, whether in industrial machinery, consumer electronics, or telecommunications equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516860 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 05/25/2015 | GCM 10680267 - New, Modified, Or Replacement Tooling. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

