| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1121 |
| Color: | Natural |
| Series: | 5025 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 4.8 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311121 5025-12P |
| SKU: | MOL15-31-1121 |
15-31-1121
Specifications
Detailed Description
Easily connect and secure your power circuits with these 12-contact, 3-row panel mount connectors. Made of durable nylon, they ensure reliable performance even in tough conditions, with a wide operating temperature range from -40 to 105°C. Featuring a 4.8mm pitch and polarized mating, they offer easy installation and secure connections. Certified for both CSA and UL standards, they guarantee safety and quality. RoHS compliant and featuring a natural color, they're environmentally friendly and blend seamlessly into any setup. Perfect for wire-to-wire applications, these connectors come in a convenient bag for easy storage and organization. Upgrade your power panel setup with these high-quality connectors.

