| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1122 |
| Color: | Natural |
| Series: | 5025 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Pitch: | 4.8 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311122 5025-12R1 |
| SKU: | MOL15-31-1122 |
15-31-1122
| Heilind Number: | MOL15-31-1122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-31-1122 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our 12-contact receptacle housing, designed for seamless wire-to-wire integration. Crafted from durable nylon, this housing ensures reliable performance in a variety of applications. With a pitch of 4.8mm and three rows for easy organization, it offers convenience and efficiency in assembly. Meeting stringent UL and CSA standards, it guarantees safety and quality. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. RoHS compliant, it reflects our commitment to environmental responsibility. Upgrade your connector system with this essential component, perfect for power circuit applications.

