15-38-8040

SL Single Row, Female, Version G Receptacle, 4 Circuits

Part Aliases: Molex 0015388040   Molex 70430-0143  
Easily connect and disconnect with our SL Single Row, Female, Version G Receptacle. Designed for efficiency, this connector features 4 circuits and a straight body orientation. With a pitch of 2.54mm, it allows for secure attachment in various applications. The black polyester alloy material ensures durability, with a temperature range of -40 to 105°C. Perfect for FFC/FPC wire types, it offers reliable performance with tin contact plating. RoHS compliant and stackable, it's a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-38-8040
Color:Black
Series:70430
Amperage:1 A, 2 A
Connector Type:SL
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Orientation:Vertical
Wire Type:FFC/FPC
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Stackable:Yes
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0015388040 70430-0143
SKU:MOL15-38-8040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: