15-38-8060

SL Single Row, Female, Version G Receptacle, 6 Circuits

Part Aliases: Molex 0015388060   Molex 704300145  
Easily connect your electronics with our SL Single Row Female Version G Receptacle. With 6 circuits, this black receptacle features a straight body orientation and vertical orientation for convenient installation. Crafted from durable polyester alloy, it offers reliable performance in temperatures ranging from -40 to 105 degrees Celsius. The phosphor bronze contacts with tin plating ensure efficient conductivity, while the 2.54mm pitch and 250V voltage rating accommodate various applications. Perfect for FFC/FPC wire types, this connector is RoHS compliant and stackable for added versatility. Upgrade your connectivity with the SL Receptacle today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-38-8060
Color:Black
Series:70430
Amperage:1 A, 2 A
Connector Type:SL
Number of Contacts:6
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Orientation:Vertical
Wire Type:FFC/FPC
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Stackable:Yes
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0015388060 704300145
SKU:MOL15-38-8060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: