| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-8100 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015388100 70430-0149 |
| SKU: | MOL15-38-8100 |
15-38-8100
| Heilind Number: | MOL15-38-8100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-38-8100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our Single Row, Female, Version G Receptacle boasting 10 circuits. Designed for optimal performance, this connector features black polyester alloy construction and straight body orientation. With a pitch of 2.54mm, it offers reliable contact with wire types FFC/FPC. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures durability in various environments. Its stackable design and compliance with RoHS standards make it a versatile and environmentally friendly choice for your projects. Elevate your connectivity game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

