| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-8259 |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | 70430 |
| Voltage: | 250 V |
| Amperage: | 1 A, 2 A |
| Material: | Polyester Alloy |
| Stackable: | Yes |
| Wire Type: | FFC/FPC |
| Orientation: | Vertical |
| Product Name: | SL |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Polarized to PCB: | No |
| Termination Pitch: | 2.54 mm |
| Number of Contacts Loaded: | 25 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL15-38-8259 |