| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-9022 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015389022 704310071 |
| SKU: | MOL15-38-9022 |
15-38-9022
Specifications
Detailed Description
Easily connect your FFC/FPC cables with our Single Row Male Version D SL Connector. Designed for vertical orientation and featuring 2 circuits, this connector ensures secure and efficient transmission. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for a variety of applications. Constructed with a durable polyester alloy housing and tin-plated contacts, it offers reliable performance in a wide temperature range from -40 to 105°C. RoHS compliant and stackable, this connector is a versatile and eco-friendly choice for your electronic projects.

