15-38-9242

Heilind Number:MOL15-38-9242
Manufacturer:Molex
Manufacturer Number:15-38-9242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SL FFC/FPC Connector - Single Row Male Version D, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-38-9242
Color:Black
Series:70431
Amperage:2 A
Connector Type:SL
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Orientation:Vertical
Cable Type:FFC/FPC
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:24
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Stackable:Yes
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0015389242
SKU:MOL15-38-9242

Detailed Description

Experience seamless connectivity with our SL FFC/FPC Connector, offering a single-row male version D with 24 circuits for efficient data transmission. Designed for versatility, this connector features a pitch of 2.54mm and can handle a voltage of up to 250V at 2A. Crafted with high-quality materials including Phosphor Bronze and Polyester Alloy, it ensures durability and reliability. The vertical orientation and stackable design make it easy to integrate into various electronic setups. With Tin plating on the contact mating area and termination, it guarantees excellent conductivity. Ideal for wire-to-wire or wire-to-board connections, this connector is a vital component in any electronic system. Compliant with industry standards, it offers peace of mind in terms of quality and performance. Upgrade your connectivity solutions with the SL FFC/FPC Connector.