| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5104 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445104 71850-0193 |
| SKU: | MOL15-44-5104 |
15-44-5104
Specifications
Detailed Description
Enhance connectivity with our high-quality C-Grid Connector, designed for optimal performance in signal circuit applications. Featuring a durable construction with phosphor bronze contacts and gold plating, it ensures reliable conductivity. The black housing, made of high-temperature thermoplastic, offers stability in a wide operating temperature range. With a vertical orientation and through-hole termination method, it provides easy installation on PCBs. Certified by UL and CSA agencies, it guarantees safety and compliance with industry standards. Suitable for board-to-board connections, this 4-contact receptacle is a dependable choice for various electronic devices. Upgrade your system with this essential component, meeting the demands of modern technology.

