| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3170 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 70 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453170 |
| SKU: | MOL15-45-3170 |
15-45-3170
| Heilind Number: | MOL15-45-3170 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3170 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 70 Circuits
More >>Specifications
Detailed Description
Elevate your circuitry with our high-performance vertical C-Grid connector, designed for seamless surface mount installation. This sleek black component boasts a durable construction of high-temperature thermoplastic, ensuring reliability in any application. With 70 gold-plated contacts, each rated for 2.5 A at 250 V, it guarantees optimal signal transmission. Featuring a 2.54 mm pitch and two rows, it offers efficient PCB connectivity. The connector is RoHS compliant and suitable for lead-free processes, meeting stringent industry standards. Trust in its quality for up to 50 mating cycles, making it a dependable choice for your board-to-board connections.

