15-45-3208
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 8 Circuits
Part Aliases: Molex 0015453208 Molex 71395-1008
Elevate your PCB connectivity with our C-Grid Board to Board Socket Receptacles. Designed for seamless signal transmission, these connectors feature a black high temperature thermoplastic body and straight orientation for efficient assembly. With a pitch of 2.54mm and two rows of eight contacts, they offer optimal performance in various electronic applications. The phosphor bronze contact material and tin plating ensure reliable conductivity, while a 250V voltage rating guarantees safe operation. RoHS compliant and capable of lead-free soldering, these receptacles uphold environmental standards without compromising on quality. Perfect for use in PCB pin headers, they come in a tray packaging for easy handling. Trust in our C-Grid connectors for durable and efficient board-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15-45-3208 |
Color: | Black |
Series: | 71395 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.47 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015453208 71395-1008 |
SKU: | MOL15-45-3208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |