| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3358 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 58 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 58 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453358 |
| SKU: | MOL15-45-3358 |
15-45-3358
| Heilind Number: | MOL15-45-3358 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3358 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 58 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid Socket Receptacle, designed for efficient signal transmission in electronic assemblies. With 58 gold-plated contacts and a 2.54mm pitch, this connector ensures reliable performance at 250V and 2.5A. Crafted from high temperature thermoplastic, it guarantees durability in various operating environments. Suitable for surface mount termination, it offers easy integration into your PCB layout. With UL certification and lead-free process capability, it meets industry standards for quality and environmental responsibility. Trust in its 50 mating cycle durability, making it a dependable choice for your electronic designs.

