| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3370 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 70 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453370 |
| SKU: | MOL15-45-3370 |
15-45-3370
| Heilind Number: | MOL15-45-3370 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3370 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 70 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid Socket Receptacle, featuring a sleek black design and high-performance capabilities. This vertical-mount connector, part of our 71395 series, boasts 70 contacts in a 2-row configuration, perfect for signal applications. With a pitch of 2.54mm and surface mount termination, it offers easy integration onto your board. Constructed from durable high temperature thermoplastic and meeting stringent flammability standards, it ensures reliability in any operating environment. Gold-plated contact mating areas guarantee optimal conductivity, while tin-plated terminations support lead-free processes. Trust in our UL-certified connector for seamless board-to-board connections, with the assurance of quality and compliance in every detail.

