| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3378 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 78 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 78 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453378 |
| SKU: | MOL15-45-3378 |
15-45-3378
Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid Socket Receptacles, designed for seamless surface mount installation. Featuring 78 contacts in a 2-row configuration, this connector ensures reliable signal transmission at 2.5 A and 250 V. Crafted from high temperature thermoplastic, it guarantees durability in various operating environments. With gold-plated contact mating areas and tin-plated terminations, it offers optimal conductivity and soldering performance. Its vertical orientation and 2.54 mm pitch make it suitable for compact PCB layouts. RoHS compliant and UL certified, it meets international quality standards for your peace of mind. Whether for industrial or consumer electronics, this C-Grid connector is the perfect choice for your application.

