| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3514 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453514 A713950114 |
| SKU: | MOL15-45-3514 |
15-45-3514
Specifications
Detailed Description
Enhance your electronic connections with our high-quality 71395 - C-Grid black PCB Socket Receptacle. Designed for surface mount applications, this straight orientation connector features 14 contacts in a 2-row configuration, ensuring efficient signal transmission. With a pitch of 2.54mm and voltage rating of 250V, it's suitable for various circuit applications. The gold-plated phosphor bronze contacts offer reliable conductivity, while the high-temperature thermoplastic body guarantees durability in harsh environments. UL and CSA certified, this connector complies with RoHS standards, making it a sustainable choice for your projects. Whether you're a hobbyist or a professional, our C-Grid receptacle is a must-have component for your PCB assemblies.

